VS25EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS25EV

DigiKey Part Number
2170-VS25EV-ND
Manufacturer
Manufacturer Product Number
VS25EV
Description
VS2 EMITTER 1.2 M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 47.244" (1.2m) NPN - Light-ON
Datasheet
 Datasheet
EDA/CAD Models
VS25EV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
47.244" (1.2m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN - Light-ON
Light Source
Red (660nm)
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$500.87000$500.87
Manufacturers Standard Package