T30UXDB W/30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30UXDC

DigiKey Part Number
2170-T30UXDC-ND
Manufacturer
Manufacturer Product Number
T30UXDC
Description
ULTRASONIC 300MM-3M NPN/PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 11.811" ~ 118.11" (300mm ~ 3000mm) IP67 Module
Datasheet
 Datasheet
EDA/CAD Models
T30UXDC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Ultrasonic
Sensing Distance
11.811" ~ 118.11" (300mm ~ 3000mm)
Output Type
NPN/PNP-NC/NO, 4-Wire
Response Frequency
114kHz
Shielding
Unshielded
Material - Body
Polybutylene Terephthalate (PBT)
Voltage - Supply
10V ~ 30V
Termination Style
Cable
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,589.74000$3,589.74
Manufacturers Standard Package