SM30SN6RQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA30PELQD

DigiKey Part Number
2170-SMA30PELQD-ND
Manufacturer
Manufacturer Product Number
SMA30PELQD
Description
PHOTO SEN EMITTER 150M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 492.13' (150m)
Datasheet
 Datasheet
EDA/CAD Models
SMA30PELQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
492.13' (150m)
Voltage - Supply
10VDC ~ 30VDC, 12VAC ~ 240VAC
Response Time
-
Output Configuration
-
Light Source
Infrared LED
Connection Method
Connector
Ingress Protection
IP67, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,933.56000$1,933.56
Manufacturers Standard Package