
S22AMTSGRY3T | |
|---|---|
DigiKey Part Number | 2170-S22AMTSGRY3T-ND |
Manufacturer | |
Manufacturer Product Number | S22AMTSGRY3T |
Description | S22 TOUCH SW BIMODE NO THREE CLR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Button, Flush SPST-NO Panel Mount, Front 10 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | S22AMTSGRY3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Actuator Type | Round, Button, Flush | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Illumination Type, Color | LED, Green/Red/Yellow | |
Features | - | |
Voltage - Supply | 10 ~ 30VDC | |
Response Time | 300ms | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $756.38000 | $756.38 |









