
S18SN6R | |
|---|---|
DigiKey Part Number | 2170-S18SN6R-ND |
Manufacturer | |
Manufacturer Product Number | S18SN6R |
Description | PHOTO SEN RECEIVER 20M NPN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | S18SN6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Infrared (950nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $550.84000 | $550.84 |















