
S186E | |
|---|---|
DigiKey Part Number | 2170-S186E-ND |
Manufacturer | |
Manufacturer Product Number | S186E |
Description | PHOTO SEN EMITTER 20M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) |
Datasheet | Datasheet |
EDA/CAD Models | S186E Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Light Source Infrared (950nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 70°C |
Sensing Distance 787.402" (20m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $435.74000 | $435.74 |















