
Q45VR2LV W/30 | |
|---|---|
DigiKey Part Number  | 2170-Q45VR2LVW/30-ND  | 
Manufacturer  | |
Manufacturer Product Number  | Q45VR2LV W/30  | 
Description  | RANGE: 0.08 - 9 M; INPUT: 90-250  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Retroreflective, NonPolarized Optical Sensor 29.53' (9m) SPDT - Dark-ON/Light-ON  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Banner Engineering Corporation  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Sensing Method  | Retroreflective, NonPolarized  | |
Sensing Distance  | 29.53' (9m)  | |
Voltage - Supply  | 90VAC ~ 250VAC  | |
Response Time  | 15ms  | |
Output Configuration  | SPDT - Dark-ON/Light-ON  | |
Light Source  | Red (680nm)  | |
Connection Method  | Cable  | |
Ingress Protection  | IP67, IEC, NEMA 6P  | |
Cable Length  | 354.33" (9m)  | |
Adjustment Type  | Adjustable, Potentiometer  | |
Operating Temperature  | -40°C ~ 70°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,639.86000 | $1,639.86 | 


