
IVU2PTGXC | |
|---|---|
DigiKey Part Number | 2170-IVU2PTGXC-ND |
Manufacturer | |
Manufacturer Product Number | IVU2PTGXC |
Description | IVU PLUS DETAIL SENSOR GEN2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Image Type Monochrome |
Manufacturer Banner Engineering Corporation | Sensor Type CMOS |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Bulk | Features Software Included |
Part Status Active | Mounting Type Chassis Mount |
Type Imaging Camera | Ingress Protection IP67 - Dust Tight, Waterproof |
Visual Field (Max) Lens Required | Termination Style Cable with Connector |
Visual Field (Min) Lens Required | Operating Temperature 0°C ~ 45°C |
Installation Distance Lens Required | Base Product Number |
Resolution 0.4MP, 752 x 480 (360,960 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19,797.45000 | $19,797.45 |








