
IVUC-E-406 | |
|---|---|
DigiKey Part Number | 2170-IVUC-E-406-ND |
Manufacturer | |
Manufacturer Product Number | IVUC-E-406 |
Description | CBL ASSY CIRC 4P F TO RJ45 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Banner Engineering Corporation | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Usage Industrial Environments - IP68 |
Connector Type Circular 04 pos Female to RJ45, 8p4c | Base Product Number |
Length 6.00' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.86000 | $328.86 |







