
DELPE-12100E | |
---|---|
DigiKey Part Number | 2170-DELPE-12100E-ND |
Manufacturer | |
Manufacturer Product Number | DELPE-12100E |
Description | CBL ASSY CIRC 12P M-RD PL 100' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 12 pos Male to RD Plug 100.00' (30.48m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Circular 12 pos Male to RD Plug | |
Length | 100.00' (30.48m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,297.34000 | $1,297.34 |