
DX80N9Q45DPSD-DP1 | |
---|---|
DigiKey Part Number | 2170-DX80N9Q45DPSD-DP1-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45DPSD-DP1 |
Description | WIRELESS PRESSURE NODE, 900 MHZ |
Customer Reference | |
Detailed Description | RF Sensor 900MHz FHSS, ISM Serial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Sensor | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | Wireless | |
Interface | Serial | |
Sensitivity | - | |
Power - Output | 30dBm | |
Data Rate (Max) | - | |
Features | IP67, LED Indicator, NEMA 6P | |
Voltage - Supply | - |