
DX80G2M6-QC | |
---|---|
DigiKey Part Number | 2170-DX80G2M6-QC-ND |
Manufacturer | |
Manufacturer Product Number | DX80G2M6-QC |
Description | DX80 STAR 2.4 GHZ GATEWAY 65 MW |
Customer Reference | |
Detailed Description | RF Gateway 2.4GHz ISM RS-485 |
Datasheet | Datasheet |
EDA/CAD Models | DX80G2M6-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | ISM | |
Frequency | 2.4GHz | |
Applications | Sensor | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP20, RS-485 | |
Voltage - Supply | 10V ~ 30V |