
DX80DR9M-HMD | |
---|---|
DigiKey Part Number | 2170-DX80DR9M-HMD-ND |
Manufacturer | |
Manufacturer Product Number | DX80DR9M-HMD |
Description | MULTIHOP M-GAGE PUCK 900 MHZ D-C |
Customer Reference | |
Detailed Description | RF Sensor 900MHz FHSS, ISM RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Sensor | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | ISM, IoT Finished Device | |
Interface | RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | 100mW | |
Data Rate (Max) | - | |
Features | IP67 | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,834.54000 | $3,834.54 |