
BWA-MGFOB-001 | |
---|---|
DigiKey Part Number | 2170-BWA-MGFOB-001-ND |
Manufacturer | |
Manufacturer Product Number | BWA-MGFOB-001 |
Description | OPTICAL COMMISSIONING LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | - | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | - | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $394.13000 | $394.13 |