
M406 | |
|---|---|
DigiKey Part Number | M406-ND |
Manufacturer | |
Manufacturer Product Number | M406 |
Description | ANTENNA DIPOLE 4.7 TO 6.2 GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spectrum Analyzer Dipole Antenna for use with Spectrum Analyzers: 2650A, 2652A, 2658A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Accessory Type | Dipole Antenna | |
For Use With/Related Products | Spectrum Analyzers: 2650A, 2652A, 2658A | |
Specifications | 4.70 ~ 6.20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,111.88000 | $4,111.88 |

