

9152 | |
|---|---|
DigiKey Part Number | BK9152-ND |
Manufacturer | |
Manufacturer Product Number | 9152 |
Description | POWER SUPPLY DC 30V/18A PROGRAM |
Customer Reference | |
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 18A Output 540W Features Memory, Programmable, RS232 Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30VDC | |
Current - Output | 0 ~ 18A | |
Display Type | VFD | |
Number of Characters | - | |
Size / Dimension | 18.060" L x 16.880" W x 3.470" H (458.72mm x 428.75mm x 88.14mm) | |
Features | Memory, Programmable, RS232 Port | |
Power (Watts) | 540W | |
Accuracy - Voltmeter; Ammeter | 0.02% + 3mV; 0.05% + 10mA | |
Voltage Regulation - Line | 0.02% + 1mV | |
Voltage Regulation - Load | 0.01% + 1mV | |
Current Regulation - Line | 0.01% + 1mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 4mV p-p | |
Weight | 64 lbs (29 kg) |




