
K3DC-48A10=24 | |
|---|---|
DigiKey Part Number | 3600-K3DC-48A10=24-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3DC-48A10=24 |
Description | DC CONTACTOR 40A @600VDC UL |
Customer Reference | |
Detailed Description | Contactor 40 A 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,054.41000 | $10,054.41 |


