
K3-22ND10 24 | |
|---|---|
DigiKey Part Number | 3600-K3-22ND1024-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-22ND10 24 |
Description | CONTACTOR 22A N/O AUX 24AC COIL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 22 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 22 A | |
Switching Voltage | 600V, 690V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,509.32000 | $1,509.32 |



