
K3-22ND10 110 | |
|---|---|
DigiKey Part Number | 5015-K3-22ND10110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-22ND10 110 |
Description | CONTACTOR 22A N/O AUX 110AC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 22 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-22ND10 110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 22 A | |
Switching Voltage | 600V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $898.74000 | $898.74 |
| 10 | $800.25900 | $8,002.59 |
| 25 | $764.09560 | $19,102.39 |
| 50 | $737.80740 | $36,890.37 |
| 100 | $712.41250 | $71,241.25 |






