BS3DT GI-RO-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS3DT GI/RO/11

DigiKey Part Number
5015-BS3DTGI/RO/11-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
BS3DT GI/RO/11
Description
DOUBLE P/B +1NO+1NC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
-
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
600 V
Actuator Marking
No Marking
Color - Actuator/Cap
Red, Green
Illumination Type, Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$341.27000$341.27
10$281.83500$2,818.35
25$261.89760$6,547.44
50$248.42300$12,421.15
100$236.33710$23,633.71
250$222.41932$55,604.83
Manufacturers Standard Package