
BS3D GN/10 | |
|---|---|
DigiKey Part Number | 5015-BS3DGN/10-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | BS3D GN/10 |
Description | PB GREEN + CONNECTOR+1N/O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 600 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.93000 | $150.93 |
| 10 | $124.79200 | $1,247.92 |
| 25 | $115.70040 | $2,892.51 |
| 50 | $109.45440 | $5,472.72 |
| 100 | $103.78180 | $10,378.18 |
| 250 | $97.16708 | $24,291.77 |
| 500 | $92.81012 | $46,405.06 |

