
BC3D RT/01 | |
|---|---|
DigiKey Part Number | 3600-BC3DRT/01-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | BC3D RT/01 |
Description | PB RED + CONNECTOR+1N/C |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 600 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $228.83000 | $228.83 |

