
B3R GE/L110 | |
|---|---|
DigiKey Part Number  | 3600-B3RGE/L110-ND  | 
Manufacturer  | Benedict GmbH  | 
Manufacturer Product Number  | B3R GE/L110  | 
Description  | LED PNL IND YELLOW FRESNEL 28MM  | 
Customer Reference  | |
Detailed Description  | LED Panel Indicator Yellow Fresnel 90V ~ 120V 3.2mA Screw Terminal  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Benedict GmbH  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | LED  | |
Lamp Color  | Yellow  | |
Lens Color  | Yellow  | |
Lens Transparency  | Fresnel  | |
Ratings  | AC/DC  | |
Voltage  | 90V ~ 120V  | |
Current  | 3.2mA  | |
Panel Cutout Shape  | Round  | |
Panel Cutout Dimensions  | 0.866" (22.00mm)  | |
Lens Size  | 28.00mm Dia  | |
Lens Style  | Round with Flat Top  | |
Termination Style  | Screw Terminal  | |
Ingress Protection  | IP67, NEMA 4X  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $542.81000 | $542.81 | 

