
EP40-12-B2 | |
---|---|
DigiKey Part Number | EP40-12-B2-ND |
Manufacturer | |
Manufacturer Product Number | EP40-12-B2 |
Description | BATTERY LEAD ACID 12V 40AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 40Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.81" L x 6.56" W x 6.79" H (198.5mm x 166.5mm x 172.5mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 14500 g | |
Shipping Info | - |