
BC7-12 | |
---|---|
DigiKey Part Number | BC7-12-ND |
Manufacturer | |
Manufacturer Product Number | BC7-12 |
Description | BATTERY LEAD ACID 12V 7AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 2.56" W x 3.94" H (151.0mm x 65.0mm x 100.0mm) | |
Termination Style | Spade, .187" and .250" (4.7mm and 6.3mm) | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | 300mA | |
Standard Charge Time | 16Hrs | |
Weight | 2200 g | |
Shipping Info | - |