BC7-12-T2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC7-12-T2

DigiKey Part Number
522-BC7-12-T2-ND
Manufacturer
Manufacturer Product Number
BC7-12-T2
Description
BATTERY LEAD ACID 12V 7AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.94" L x 2.56" W x 3.94" H (150.9mm x 65.0mm x 100.1mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
-
Shelf Life
12 Months
Standard Charge Current
2.1A
Standard Charge Time
-
Shipping Info
-
In-Stock: 26
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$335.50000$335.50
12$273.68667$3,284.24
54$241.96444$13,066.08
102$229.68098$23,427.46
252$213.28071$53,746.74