
IQS228B00000000CSR | |
---|---|
DigiKey Part Number | 1790-IQS228B00000000CSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS228B00000000CSR |
Description | IQS228B00000000CSR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 8-WLCSP (1.47x0.88) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | Up to 1 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 80mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (1.47x0.88) |
Quantity | Unit Price | Ext Price |
---|---|---|
51,000 | $1.23315 | $62,890.65 |