
IQS9150001QFR | |
|---|---|
DigiKey Part Number  | 1790-IQS9150001QFRTR-ND - Tape & Reel (TR) 1790-IQS9150001QFRCT-ND - Cut Tape (CT) 1790-IQS9150001QFRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | IQS9150001QFR  | 
Description  | Proximity Sensors  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Capacitive Touch Buttons, Slider, Wheel 52-QFN (6x6)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Azoteq (Pty) Ltd  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | -  | |
Type  | Buttons, Slider, Wheel  | |
Proximity Detection  | Yes  | |
Number of Inputs  | 39  | |
Interface  | I2C  | |
Resolution  | -  | |
Voltage - Supply  | 1.71V ~ 3.5V, 2.2V ~ 3.5V  | |
Current - Supply  | -  | |
Operating Temperature  | -20°C ~ 85°C  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 52-WFQFN  | |
Supplier Device Package  | 52-QFN (6x6)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $9.01794 | $27,053.82 | 







