
IQS7225A001QNR | |
|---|---|
DigiKey Part Number | 1790-IQS7225A001QNRTR-ND - Tape & Reel (TR) 1790-IQS7225A001QNRCT-ND - Cut Tape (CT) 1790-IQS7225A001QNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7225A001QNR |
Description | 6 CHANNEL SELF/MUTUAL/INDUCTIVE |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 6 | |
LED Driver Channels | Up to 6 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.2V ~ 3.5V | |
Current - Supply | 291µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 5 | $5.27000 | $26.35 |
| 10 | $4.99300 | $49.93 |
| 25 | $4.66320 | $116.58 |
| 50 | $4.44320 | $222.16 |
| 100 | $4.23920 | $423.92 |
| 500 | $3.83074 | $1,915.37 |
| 1,000 | $3.67899 | $3,678.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.54002 | $7,080.04 |
| 4,000 | $3.41256 | $13,650.24 |
| 6,000 | $3.34301 | $20,058.06 |
| 10,000 | $3.26024 | $32,602.40 |
| 14,000 | $3.20855 | $44,919.70 |
| 20,000 | $3.15607 | $63,121.40 |


