
IQS7211A101CSR | |
|---|---|
DigiKey Part Number | 1790-IQS7211A101CSRTR-ND - Tape & Reel (TR) 1790-IQS7211A101CSRCT-ND - Cut Tape (CT) 1790-IQS7211A101CSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7211A101CSR |
Description | VERSATILE TRACKPAD / TOUCHSCREEN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 18-WLCSP (1.62x1.62) |
Datasheet | Datasheet |
EDA/CAD Models | IQS7211A101CSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 32 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V, 2.2V ~ 3.5V | |
Current - Supply | 1.32mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-UFBGA, WLCSP | |
Supplier Device Package | 18-WLCSP (1.62x1.62) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 5 | $5.64600 | $28.23 |
| 10 | $5.35200 | $53.52 |
| 25 | $5.00600 | $125.15 |
| 50 | $4.76940 | $238.47 |
| 100 | $4.55240 | $455.24 |
| 500 | $4.11776 | $2,058.88 |
| 1,000 | $3.95614 | $3,956.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.31548 | $9,946.44 |



