IQS620-0-DNR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Azoteq (Pty) Ltd
In Stock: 100
Unit Price: $6.26000
Datasheet
10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS620-0-DNR

DigiKey Part Number
1790-1048-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS620-0-DNR
Description
HALL EFFECT, CAPACITIVE AND INDU
Customer Reference
Detailed Description
Capacitive Touch Button 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Button
Proximity Detection
Yes
Number of Inputs
5
LED Driver Channels
-
Interface
I2C
Resolution
8 b
Voltage - Supply
2V ~ 3.3V
Current - Supply
10mA
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes