10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS620A-0-DNR

DigiKey Part Number
1790-1060-2-ND - Tape & Reel (TR)
1790-1060-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IQS620A-0-DNR
Description
SENSOR
Customer Reference
Detailed Description
Capacitive Touch Button 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IQS620A-0-DNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Button
Proximity Detection
Yes
Number of Inputs
5
LED Driver Channels
-
Interface
I2C
Resolution
8 b
Voltage - Supply
1.8V ~ 3.3V
Current - Supply
10mA
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.24000$6.24
5$5.50200$27.51
10$5.21400$52.14
25$4.87400$121.85
50$4.64080$232.04
100$4.42980$442.98