10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS231A-00000000-DNR

DigiKey Part Number
1790-1035-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS231A-00000000-DNR
Description
1 CH. CAPACITIVE SAR SENSOR FOR
Customer Reference
Detailed Description
Capacitive Touch Proximity Detector 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IQS231A-00000000-DNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Proximity Detector
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
Up to 1
Interface
I2C
Resolution
8 b
Voltage - Supply
1.8V ~ 3.3V
Current - Supply
80µA
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable