TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS227B00000000TSR

DigiKey Part Number
1790-IQS227B00000000TSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS227B00000000TSR
Description
IC PROX TOUCH SENSOR 1CH TSOT23-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
IQS227B00000000TSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
Up to 2
Interface
I2C
Resolution
8 b
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.65963$4,978.89
Manufacturers Standard Package