TACR335M010R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $6.69000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $10.96730
Datasheet

Upgrade


KYOCERA AVX
In Stock: 133
Unit Price: $4.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.72262
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $7.34000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,675
Unit Price: $3.67000
Datasheet
TxC,TLC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR335M010R

DigiKey Part Number
TACR335M010R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACR335M010R
Description
CAP TANT 3.3UF 20% 10V 0805
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.