
F971A336KBA | |
---|---|
DigiKey Part Number | 478-8551-2-ND - Tape & Reel (TR) 478-8551-1-ND - Cut Tape (CT) 478-8551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971A336KBA |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971A336KBA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.35000 | $7.35 |
10 | $4.70500 | $47.05 |
50 | $3.64180 | $182.09 |
100 | $3.31500 | $331.50 |
500 | $2.76308 | $1,381.54 |
1,000 | $2.59251 | $2,592.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.50111 | $5,002.22 |
4,000 | $2.38325 | $9,533.00 |
6,000 | $2.32419 | $13,945.14 |
10,000 | $2.25873 | $22,587.30 |
14,000 | $2.22046 | $31,086.44 |
20,000 | $2.18364 | $43,672.80 |
24,000 | $2.16620 | $51,988.80 |