4-SMD, No Lead (DFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB20000D0FPLCC

DigiKey Part Number
478-CX3225SB20000D0FPLCCTR-ND - Tape & Reel (TR)
478-CX3225SB20000D0FPLCCCT-ND - Cut Tape (CT)
478-CX3225SB20000D0FPLCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB20000D0FPLCC
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225SB20000D0FPLCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,720
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.96000$5.96
10$5.17900$51.79
25$4.89800$122.45
50$4.69400$234.70
100$4.49950$449.95
250$4.25540$1,063.85
500$4.07928$2,039.64
1,000$3.91058$3,910.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.73056$11,191.68
6,000$3.57646$21,458.76
9,000$3.48931$31,403.79
15,000$3.38260$50,739.00
21,000$3.31414$69,596.94
Manufacturers Standard Package