
SPZ50-209-553 | |
---|---|
DigiKey Part Number | 243-SPZ50-209-553-ND |
Manufacturer | |
Manufacturer Product Number | SPZ50-209-553 |
Description | SPZ-50 MICROSCOPE WITH 553 ARTIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x LED |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | 1.35" ~ 0.18" (34.3mm x 4.6mm) | |
Working Distance | 4.25" (108.0mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | Dust Cover, Eyepieces, Manual, Rubber Eye Guards | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18,682.41000 | $18,682.41 |