DSZ44-209-536
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSZ44-209-536

DigiKey Part Number
243-DSZ44-209-536-ND
Manufacturer
Manufacturer Product Number
DSZ44-209-536
Description
DSZ-44 BINOCULAR MICROSCOPE 10X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Binocular) 10x ~ 44x LED
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Type
Microscope, Stereo Zoom (Binocular)
Magnification Range
10x ~ 44x
Field of View
0.91" ~ 0.20" (23.00mm ~ 5.20mm)
Working Distance
3.54" (90.0mm)
Illumination
LED
Camera Type
-
Interface
-
Includes
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$19,847.22000$19,847.22
Manufacturers Standard Package