Microscope, Portable 40x LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800C-541

DigiKey Part Number
243-1121-ND
Manufacturer
Manufacturer Product Number
26800C-541
Description
MICROSCOPE PRTBL 40X W/LIGHT
Customer Reference
Detailed Description
Microscope, Portable 40x LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Obsolete
Type
Microscope, Portable
Magnification Range
40x
Field of View
0.16" (4.00mm)
Working Distance
-
Illumination
LED
Camera Type
-
Interface
-
Includes
-
Weight
0.1 lb (45.36 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.