26800B-303 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 1
Unit Price: $21,435.64000
Datasheet
Microscope, Stereo Zoom (Binocular) 10x ~ 44x LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Microscope, Stereo Zoom (Binocular) 10x ~ 44x LED
Parfocaling Aven Tools Stereo Zoom Microscopes

26800B-303

DigiKey Part Number
243-1482-ND
Manufacturer
Manufacturer Product Number
26800B-303
Description
MICRO STEREO ZM 10X-44X W/LIGHT
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Binocular) 10x ~ 44x LED
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Obsolete
Type
Microscope, Stereo Zoom (Binocular)
Magnification Range
10x ~ 44x
Field of View
0.91" ~ 0.20" (23.00mm ~ 5.20mm)
Working Distance
3.54" (90.0mm)
Illumination
LED
Camera Type
-
Includes
Arbor, Dust Cover, Fiber Optic Illuminator, Mount, Ring Light, Rubber Eye Guards, Stand, Tension Pin
Weight
55 lbs (24.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes