


26501-XL35 | |
---|---|
DigiKey Part Number | 243-1393-ND |
Manufacturer | |
Manufacturer Product Number | 26501-XL35 |
Description | PROVUE SOLAS MAGNIFYING LAMP XL3 |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 5.00" (127.00mm) Diameter LED, White (60) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 100 ~ 240V | |
Lens Style/Size | 5 Diopter (2.25x), 5.00" (127.00mm) Diameter | |
Bulb | LED, White (60) | |
Arm | 36.00" (914.4mm) | |
Color | White | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Base Product Number |