cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26501-LEDV2

DigiKey Part Number
243-26501-LEDV2-ND
Manufacturer
Manufacturer Product Number
26501-LEDV2
Description
PROVUE SOLAS MAGNIFYING LAMP XL3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 5 Diopter (2.25x), 5.00" (127.00mm) Diameter LED, (60)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Active
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
-
Lens Style/Size
5 Diopter (2.25x), 5.00" (127.00mm) Diameter
Bulb
LED, (60)
Arm
31.50" (800.1mm)
Color
White
Mounting Type
Edge Clamp
Cord Length
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$1,434.79000$5,739.16
Manufacturers Standard Package