Fiber Optic Ring Light, 1.125" ID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26200A-403

DigiKey Part Number
26200A-403-ND
Manufacturer
Manufacturer Product Number
26200A-403
Description
FIBER OPTIC RING LIGHT 1.125" ID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Ring Light, 1.125" ID
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Type
Fiber Optic Ring Light, 1.125" ID
Cable Length
36.0" (91cm)
Features
Cool Illumination
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,178.87000$4,178.87
Manufacturers Standard Package