21187-0916
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21187-0916

DigiKey Part Number
21187-0916-ND
Manufacturer
Manufacturer Product Number
21187-0916
Description
WRENCH COMBINATION 9/16" 7.31"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Combination Wrench 9/16" 7.31" (185.7mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
9/16"
Length
7.31" (185.7mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
-
Weight
0.25 lb (113.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$420.16000$420.16
Manufacturers Standard Package