
17405 | |
---|---|
DigiKey Part Number | 243-1229-ND |
Manufacturer | |
Manufacturer Product Number | 17405 |
Description | SOLDER STATION 58W 1 CH 110-130V |
Customer Reference | |
Detailed Description | Soldering 30W 1 110 ~ 130V LCD Display, Temperature Control |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | 30W | |
Voltage - Input | 110 ~ 130V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron Holder | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | Included, Not Specified | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | Built On | |
Temperature Range | 320°F ~ 1020°F (160°C ~ 550°C) | |
Features | LCD Display, Temperature Control | |
Tip Cleaner | Sponge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $549.82000 | $549.82 |