
A4C04QV8BLRCME | |
---|---|
DigiKey Part Number | A4C04QV8BLRCME-ND |
Manufacturer | |
Manufacturer Product Number | A4C04QV8BLRCME |
Description | MODULE DDR4 SDRAM 4GB 288UDIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 288-UDIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-UDIMM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $590.34320 | $14,758.58 |