New Product
78.B1GM4.4020B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.B1GMV.4020B

DigiKey Part Number
1582-78.B1GMV.4020B-ND
Manufacturer
Manufacturer Product Number
78.B1GMV.4020B
Description
MODULE DDR4 SDRAM 4GB 288UDIMM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$670.10000$670.10
Manufacturers Standard Package