32 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 TQFP
32 TQFP
32-TQFP Top

QT60168-ASG

DigiKey Part Number
427-1107-ND
Manufacturer
Manufacturer Product Number
QT60168-ASG
Description
IC SENSOR QMATRIX 16CHAN 32TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
QT60168-ASG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 16
LED Driver Channels
-
Interface
SPI
Resolution
9 b
Voltage - Supply
3V ~ 5.25V
Current - Supply
25mA (Max)
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$58.41000$58.41
25$53.68280$1,342.07
100$48.62470$4,862.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.