ATSAM4E8EA-CUR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1,664
Unit Price: $90.15000
Datasheet
144 LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
144 LFBGA
Microchip Ethernet of Everything | Digi-Key Daily

ATSAM4E8EA-CUR

DigiKey Part Number
ATSAM4E8EA-CURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAM4E8EA-CUR
Description
IC MCU 32BIT 512KB FLSH 144LFBGA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4E8EA-CUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
117
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LFBGA (10x10)
Package / Case
144-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$74.24235$74,242.35
Manufacturers Standard Package